Image is representational - see manufacturer specifications

Hammond Manufacturing Authorized Distributor

1750FA

Audio Transformer 20.9:1 320Ohm Prim. DCR 1Ohm Sec. DCR 6 Terminal Wire Lead Flange Mount

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance
Description +
Audio Transformer 20.9:1 320Ohm Prim. DCR 1Ohm Sec. DCR 6 Terminal Wire Lead Flange Mount
Search Keywords: 1750FA
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Hammond Manufacturing
  • Part No:
    1750FA
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    62398018628
  • COO:
    CA
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Operating Frequency:
    0.07 to 15 kHz
  • Frequency Response:
    ±1 dB
  • Package Type:
    N/A
  • Turns Ratio:
    20.9:1
  • Packaging:
    N/A
  • Primary Side Voltage:
    324 V
  • Secondary Side Impedance:
    8/16 Ohm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1750FA RoHS compliant?
Yes, 1750FA is RoHS compliant.
What is the lead time for 1750FA?
The standard lead time for 1750FA is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
16 can ship
4 Weeks can ship 10/26/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$77.19
5
$68.88
10
$66.82
25
$61.33
50
$61.18
100
$59.69
250 +
$57.40
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!