- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- 167S10
167S10
Hammond Manufacturing
Power Transformer - Laminated Core - 115V Primary - 10V Secondary - 10A Output - 100VA Power - 2000Vrms Isolation - Wire Leads ...
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Power Transformer - Laminated Core - 115V Primary - 10V Secondary - 10A Output - 100VA Power - 2000Vrms Isolation - Wire Leads - Chassis Mount.
Search Keywords: 167S10
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hammond Manufacturing
-
Part No:167S10
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:62398023840
-
COO:CA
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
2
can ship
4 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
1
$58.48
5
$52.18
10
$50.63
25
$48.46
50
$46.47
100
$45.23
250 +
$44.63
Click for Quote
Log in
to unlock special pricing