- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- 167P20
167P20
Hammond Manufacturing
filament and low voltage rectifier/enclosed transformer
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
filament and low voltage rectifier/enclosed transformer
Search Keywords: 167P20
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hammond Manufacturing
-
Part No:167P20
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:62398024090
-
COO:CA
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Primary Configuration:Single
-
Primary Side Voltage:115 V
-
Secondary Configuration:Single
-
Secondary Side Voltage:20 V
-
Secondary Side Current:5000 mA
-
Power Rating:100 VA
-
Mounting:Flange Mount
-
Dimension:63.5 x 82.55 x 77.72 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Can Ship immediately
Manufacturer Stock:
4
can ship
4 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
1
$71.45
5
$50.44
10
$47.63
25
$45.13
50
$44.85
100
$44.44
250 +
$44.33
Click for Quote
Log in
to unlock special pricing