- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- 166RS
166RS
Hammond Manufacturing
The 166RS is an open-style, chassis-mount filament and low-voltage rectifier transformer with a 115 VAC primary and a 5.0 VAC, ...
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
The 166RS is an open-style, chassis-mount filament and low-voltage rectifier transformer with a 115 VAC primary and a 5.0 VAC, 8.0 A center-tapped secondary.
Search Keywords: 166RS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hammond Manufacturing
-
Part No:166RS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:62398024187
-
COO:CA
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
8
can ship
4 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
1
$34.86
5
$31.11
10
$31.03
25
$29.30
50
$27.70
100
$27.63
250 +
$26.61
Click for Quote
Log in
to unlock special pricing