- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- 166LA12
166LA12
Hammond Manufacturing
filament and low voltage rectifier/open transformer
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
filament and low voltage rectifier/open transformer
Search Keywords: 166LA12
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hammond Manufacturing
-
Part No:166LA12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:62398002475
-
COO:CA
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Primary Configuration:Single
-
Primary Side Voltage:115 V
-
Secondary Configuration:Single
-
Secondary Side Voltage:12 V
-
Secondary Side Current:2000 mA
-
Power Rating:24 VA
-
Mounting:Flange Mount
-
Dimension:82.55mm x 44.45mm x 50.8mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
21
can ship
Minimum Order Quantity:
5
12 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
5
$14.95
25
$13.55
50
$12.94
100
$12.39
250
$11.88
500
$11.56
1,000 +
$11.41
Click for Quote
Log in
to unlock special pricing