- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- 166F28
166F28
Hammond Manufacturing
filament and low voltage rectifier/open transformer
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
filament and low voltage rectifier/open transformer
Search Keywords: 166F28
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hammond Manufacturing
-
Part No:166F28
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:62398023180
-
COO:CA
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Primary Configuration:Single
-
Primary Side Voltage:115 V
-
Secondary Configuration:Single
-
Secondary Side Voltage:28 V
-
Secondary Side Current:250 mA
-
Power Rating:7 VA
-
Mounting:Flange Mount
-
Dimension:71.4 x 38.1 x 42.9 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
10
can ship
4 Weeks
can ship
6/10/26
Price (USD)
Qty
Unit Price
1
$23.98
5
$22.44
10
$21.40
25
$20.76
50
$20.16
100
$19.05
250 +
$18.55
Click for Quote
Log in
to unlock special pricing