- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- 166E6
Hammond Manufacturing
166E6
filament and low voltage rectifier/open transformer
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hammond Manufacturing
-
Part No:166E6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:62398022220
-
COO:CA
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Primary Configuration:Single
-
Primary Side Voltage:115 V
-
Secondary Configuration:Single
-
Secondary Side Voltage:6.3 V
-
Secondary Side Current:150 mA
-
Power Rating:0.95 VA
-
Mounting:Flange Mount
-
Dimension:52.3 x 31.8 x 30.2 mm