- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- 166E18
Hammond Manufacturing
166E18
filament and low voltage rectifier/open transformer
View Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance
Description
+
filament and low voltage rectifier/open transformer
Search Keywords: 166E18
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hammond Manufacturing
-
Part No:166E18
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:62398002473
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Primary Configuration:Single
-
Primary Side Voltage:115 V
-
Secondary Configuration:Single
-
Secondary Side Voltage:18 V
-
Secondary Side Current:300 mA
-
Power Rating:5.4 VA
-
Mounting:Flange Mount
-
Dimension:60.45mm x 38.1mm x 35.05mm
Product Guides
+
Frequently Asked Questions
Is 166E18 RoHS compliant?
Yes, 166E18 is RoHS compliant.
What is the lead time for 166E18?
The standard lead time for 166E18 is approximately 12 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
36
can ship
Minimum Order Quantity:
5
12 Weeks
can ship
11/19/26
Price (USD)
Qty
Unit Price
5
$10.16
25
$9.20
50
$8.79
100
$8.54
250
$8.07
500
$7.85
1,000 +
$7.75
Click for Quote
Log in
to unlock special pricing