- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- 164E10
164E10
Hammond Manufacturing
power, low volt, pc mount transformer
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
power, low volt, pc mount transformer
Search Keywords: 164E10
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hammond Manufacturing
-
Part No:164E10
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:62398026002
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Primary Configuration:Single
-
Primary Side Voltage:115 V
-
Secondary Configuration:Dual
-
Secondary Side Voltage:5,10 V
-
Secondary Side Current:500,250 mA
-
Power Rating:2.4 VA
-
Mounting:Through Hole
-
Dimension:35.05mm x 28.7mm x 30.23mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
375
can ship
Minimum Order Quantity:
5
12 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
5
$9.21
25
$8.34
50
$7.97
100
$7.74
250
$7.32
500
$7.12
1,000 +
$7.03
Click for Quote
Log in
to unlock special pricing