Image is representational - see mfr. specs

Power Transformer 2000Vrms 1.1VA 6Term. PC Pin Thru-Hole

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Power Transformer 2000Vrms 1.1VA 6Term. PC Pin Thru-Hole
Search Keywords: 164D12BULK
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Hammond Manufacturing
  • Part No:
    164D12-BULK
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Primary Configuration:
    Single
  • Primary Side Voltage:
    115 V
  • Secondary Configuration:
    Dual
  • Secondary Side Voltage:
    6.3,12.6 V
  • Secondary Side Current:
    180,90 mA
  • Power Rating:
    1.1 VA
  • Mounting:
    Through Hole
  • Dimension:
    35.05mm x 28.7mm x 23.81 mm
Tools/3D Models +
Product Guides +
Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
350 can ship
2 Weeks can ship 6/15/26

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!