- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- 162H48
Hammond Manufacturing
162H48
The 162H48 is a 20VA PC board mount power transformer that converts a 115V, 50/60Hz input to a 24V output.
View Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance
Description
+
The 162H48 is a 20VA PC board mount power transformer that converts a 115V, 50/60Hz input to a 24V output.
Search Keywords: 162H48
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hammond Manufacturing
-
Part No:162H48
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:62398026119
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 162H48 RoHS compliant?
Yes, 162H48 is RoHS compliant.
What is the lead time for 162H48?
The standard lead time for 162H48 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
35
Can Ship immediately
Manufacturer Stock:
1,495
can ship
Minimum Order Quantity:
5
12 Weeks
can ship
12/11/26
Price (USD)
Qty
Unit Price
5
$11.57
25
$11.19
50
$11.03
100
$10.86
250
$10.64
500
$10.48
1,000 +
$10.32
Click for Quote
Log in
to unlock special pricing