- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- 162F16 BULK
162F16 BULK
Hammond Manufacturing
Power Transformer 2000Vrms 6VA 8Term. PC Pin Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power Transformer 2000Vrms 6VA 8Term. PC Pin Thru-Hole
Search Keywords: 162F16BULK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hammond Manufacturing
-
Part No:162F16 BULK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Primary Configuration:Dual
-
Primary Side Voltage:115,230 V
-
Secondary Configuration:Dual
-
Secondary Side Voltage:8,16 V
-
Secondary Side Current:800,400 mA
-
Power Rating:6 VA
-
Mounting:Through Hole
-
Dimension:41.4mm x 33.27mm x 33.27 mm
Product Guides
+
Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
186
can ship
2 Weeks
can ship
5/27/26