- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- 162E24
162E24
Hammond Manufacturing
power, low volt, pc mount transformer
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
power, low volt, pc mount transformer
Search Keywords: 162E24
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hammond Manufacturing
-
Part No:162E24
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CA
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Primary Configuration:Dual
-
Primary Side Voltage:115,230 V
-
Secondary Configuration:Dual
-
Secondary Side Voltage:12,24 V
-
Secondary Side Current:200,100 mA
-
Power Rating:2.4 VA
-
Mounting:Through Hole
-
Dimension:35.05mm x 28.7mm x 30.23mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8
Can Ship immediately
Manufacturer Stock:
51
can ship
Minimum Order Quantity:
5
12 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
5
$7.71
25
$7.33
50
$7.16
100
$7.05
250
$6.86
500
$6.78
1,000 +
$6.74
Click for Quote
Log in
to unlock special pricing