- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- 162E12
162E12
Hammond Manufacturing
power, low volt, pc mount transformer
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
power, low volt, pc mount transformer
Search Keywords: 162E12
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hammond Manufacturing
-
Part No:162E12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:62398026075
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Primary Configuration:Dual
-
Primary Side Voltage:115,230 V
-
Secondary Configuration:Dual
-
Secondary Side Voltage:6.3,12.6 V
-
Secondary Side Current:400,200 mA
-
Power Rating:2.4 VA
-
Mounting:Through Hole
-
Dimension:35.05mm x 28.7mm x 30.23mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
64
can ship
Minimum Order Quantity:
5
12 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
5
$10.31
25
$9.34
50
$8.93
100
$8.67
250
$8.19
500
$7.97
1,000 +
$7.87
Click for Quote
Log in
to unlock special pricing