- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- 161GA12
Hammond Manufacturing
161GA12
power, low volt, pc mount transformer
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hammond Manufacturing
-
Part No:161GA12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:62398021440
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Primary Configuration:Single
-
Primary Side Voltage:115 V
-
Secondary Configuration:Dual
-
Secondary Side Voltage:12.6,6.3 V
-
Secondary Side Current:350,700 mA
-
Power Rating:4.4 VA
-
Mounting:Through Hole
-
Dimension:42.93 x 31.75 x 36.83 mm