- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- 161G24
161G24
Hammond Manufacturing
power, low volt, pc mount transformer
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
power, low volt, pc mount transformer
Search Keywords: 161G24
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hammond Manufacturing
-
Part No:161G24
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:62398021250
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Primary Configuration:Single
-
Primary Side Voltage:115 V
-
Secondary Configuration:Dual
-
Secondary Side Voltage:24,12 V
-
Secondary Side Current:450,900 mA
-
Power Rating:10 VA
-
Mounting:Through Hole
-
Dimension:49.28 x 36.58 x 42.93 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
109
can ship
Minimum Order Quantity:
5
12 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
5
$11.47
25
$10.39
50
$9.93
100
$9.64
250
$9.11
500
$8.87
1,000 +
$8.75
Click for Quote
Log in
to unlock special pricing