- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- 161FA12
161FA12
Hammond Manufacturing
power, low volt, pc mount transformer
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
power, low volt, pc mount transformer
Search Keywords: 161FA12
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hammond Manufacturing
-
Part No:161FA12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:62398021370
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Primary Configuration:Single
-
Primary Side Voltage:115 V
-
Secondary Configuration:Dual
-
Secondary Side Voltage:12.6,6.3 V
-
Secondary Side Current:100,200 mA
-
Power Rating:1.2 VA
-
Mounting:Through Hole
-
Dimension:35.05 x 30.23 x 31 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
111
can ship
Minimum Order Quantity:
5
12 Weeks
can ship
8/7/26
Price (USD)
Qty
Unit Price
5
$8.71
25
$7.08
50
$7.06
100
$6.76
250
$6.21
500
$6.19
1,000
$6.04
2,500 +
$5.81
Click for Quote
Log in
to unlock special pricing