- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- 161F24-BULK
161F24-BULK
Hammond Manufacturing
Power Transformer 2000Vrms 4.4VA 6Term. PC Pin Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power Transformer 2000Vrms 4.4VA 6Term. PC Pin Thru-Hole
Search Keywords: 161F24BULK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hammond Manufacturing
-
Part No:161F24-BULK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Primary Configuration:Single
-
Primary Side Voltage:115 V
-
Secondary Configuration:Dual
-
Secondary Side Voltage:12,24 V
-
Secondary Side Current:360,180 mA
-
Power Rating:4.4 VA
-
Mounting:Through Hole
-
Dimension:42.93mm x 31.75mm x 36.83 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Ships today, if you order in
Manufacturer Stock:
818
can ship
Minimum Order Quantity:
2
2 Weeks
can ship
5/27/26
Price (USD)
Qty
Unit Price
2
$19.74
10
$11.52
25
$10.63
50
$9.73
100
$9.34
250 +
$8.75
Click for Quote
Log in
to unlock special pricing