- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- 161C12-BULK
Hammond Manufacturing
161C12-BULK
Power Transformer 2000Vrms 0.5VA 6Term. PC Pin Thru-Hole
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Power Transformer 2000Vrms 0.5VA 6Term. PC Pin Thru-Hole
Search Keywords: 161C12BULK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hammond Manufacturing
-
Part No:161C12-BULK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Primary Configuration:Single
-
Primary Side Voltage:115 V
-
Secondary Configuration:Dual
-
Secondary Side Voltage:6.3,12.6 V
-
Secondary Side Current:80,40 mA
-
Power Rating:0.5 VA
-
Mounting:Through Hole
-
Dimension:25.4mm x 23.88mm x 21.34 mm
Product Guides
+
Frequently Asked Questions
Is 161C12-BULK RoHS compliant?
Yes, 161C12-BULK is RoHS compliant.
What is the lead time for 161C12-BULK?
The standard lead time for 161C12-BULK is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
607
can ship
2 Weeks
can ship
9/21/26