- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- 160G20-BULK
160G20-BULK
Hammond Manufacturing
Power Transformer 2000Vrms 10VA 8Term. PC Pin Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power Transformer 2000Vrms 10VA 8Term. PC Pin Thru-Hole
Search Keywords: 160G20BULK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hammond Manufacturing
-
Part No:160G20-BULK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Primary Configuration:Dual
-
Primary Side Voltage:115,230 V
-
Secondary Configuration:Dual
-
Secondary Side Voltage:10,20 V
-
Secondary Side Current:1000,500 mA
-
Power Rating:10 VA
-
Mounting:Through Hole
-
Dimension:49.28mm x 36.58mm x 42.93 mm
Product Guides
+
Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
280
can ship
2 Weeks
can ship
6/17/26