- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- 160E28
Hammond Manufacturing
160E28
power, low volt, pc mount transformer
View Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance
Description
+
power, low volt, pc mount transformer
Search Keywords: 160E28
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hammond Manufacturing
-
Part No:160E28
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:62398020690
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Primary Configuration:Dual
-
Primary Side Voltage:115,230 V
-
Secondary Configuration:Dual
-
Secondary Side Voltage:14,28 V
-
Secondary Side Current:80,40 mA
-
Power Rating:1.2 VA
-
Mounting:Through Hole
-
Dimension:35.05mm x 30.23mm x 31 mm
Product Guides
+
Frequently Asked Questions
Is 160E28 RoHS compliant?
Yes, 160E28 is RoHS compliant.
What is the lead time for 160E28?
The standard lead time for 160E28 is approximately 12 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
80
can ship
Minimum Order Quantity:
5
12 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
5
$8.71
25
$7.08
50
$7.06
100
$6.76
250
$6.21
500
$6.19
1,000
$6.04
2,500 +
$5.81
Click for Quote
Log in
to unlock special pricing