- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- 1596B110-10
1596B110-10
Hammond Manufacturing
enclosure - plastic potting box
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
enclosure - plastic potting box
Search Keywords: 1596B11010
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hammond Manufacturing
-
Part No:1596B110-10
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:62398048350
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Material:Acrylonitrile Butadiene Styrene
-
Body Color:Black
-
Product Width (Metric):14 mm
-
Mounting:Wall Mount
-
Category:Box
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Manufacturer Stock:
29
can ship
Minimum Order Quantity:
5
4 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
5
$9.09
25
$8.23
50
$7.87
100
$7.64
250
$7.22
500
$7.03
1,000 +
$6.93
Click for Quote
Log in
to unlock special pricing