- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- 1596B102-10
1596B102-10
Hammond Manufacturing
enclosure - plastic potting box
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
enclosure - plastic potting box
Search Keywords: 1596B10210
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hammond Manufacturing
-
Part No:1596B102-10
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:62398048342
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Material:Acrylonitrile Butadiene Styrene
-
Body Color:Black
-
Product Width (Metric):20 mm
-
Mounting:Wall Mount
-
Category:Box
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Manufacturer Stock:
115
can ship
Minimum Order Quantity:
5
4 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
5
$7.10
25
$5.95
100
$5.51
250
$5.27
500
$5.05
1,000
$4.92
2,500
$4.79
5,000 +
$4.73
Click for Quote
Log in
to unlock special pricing