- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- 1593HAMPI3TBU
1593HAMPI3TBU
Hammond Manufacturing
Translucent Blue Acrylonitrile Butadiene Styrene Development Board Enclosure
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Translucent Blue Acrylonitrile Butadiene Styrene Development Board Enclosure
Search Keywords: 1593HAMPI3TBU
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hammond Manufacturing
-
Part No:1593HAMPI3TBU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:62398040586
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Material:Acrylonitrile Butadiene Styrene
-
Body Color:Translucent Blue
-
Product Width (Metric):70 mm
-
Mounting:N/A
-
Category:Enclosure
Product Guides
+
- Item discontinued
This product is no longer being manufactured but there may be alternatives. We can help you,
Contact Us.
Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
849
can ship