- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- 1593HAMBONETBU
1593HAMBONETBU
Hammond Manufacturing
enclosure - plastic
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
enclosure - plastic
Search Keywords: 1593HAMBONETBU
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hammond Manufacturing
-
Part No:1593HAMBONETBU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:62398040109
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Material:Acrylonitrile Butadiene Styrene
-
Body Color:Translucent Blue
-
Product Width (Metric):77 mm
-
Mounting:N/A
-
Category:Enclosure
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
2,143
can ship
Minimum Order Quantity:
5
Price (USD)
Qty
Unit Price
5
$8.54
25
$6.94
50
$6.83
100
$6.63
250
$6.08
500
$5.99
1,000
$5.90
2,500 +
$5.69
Click for Quote
Log in
to unlock special pricing