- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- 1593HAMARBK
1593HAMARBK
Hammond Manufacturing
enclosure - plastic
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
enclosure - plastic
Search Keywords: 1593HAMARBK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hammond Manufacturing
-
Part No:1593HAMARBK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:62398040311
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Material:Acrylonitrile Butadiene Styrene
-
Body Color:Black
-
Product Width (Metric):71 mm
-
Mounting:N/A
-
Category:Enclosure
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Manufacturer Stock:
330
can ship
Minimum Order Quantity:
5
4 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
5
$5.67
50
$4.61
100
$4.40
250
$4.28
500
$4.04
1,000
$3.93
2,500
$3.83
5,000 +
$3.78
Click for Quote
Log in
to unlock special pricing