- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- 1593ARGY
1593ARGY
Hammond Manufacturing
enclosure - plastic
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
enclosure - plastic
Search Keywords: 1593ARGY
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hammond Manufacturing
-
Part No:1593ARGY
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:62398040309
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Material:Acrylonitrile Butadiene Styrene
-
Body Color:Light Gray
-
Product Width (Metric):74 mm
-
Mounting:Wall Mount
-
Category:Enclosure
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
348
can ship
Minimum Order Quantity:
5
4 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
5
$4.88
50
$3.97
100
$3.79
250
$3.68
500
$3.48
1,000
$3.39
2,500
$3.30
5,000 +
$3.26
Click for Quote
Log in
to unlock special pricing