- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- 1591XXUBK
1591XXUBK
Hammond Manufacturing
Plastic Enclosure - 4.86" x 4.86" x 2.25" - Black - Flame Retardent ABS - PCB Standoffs - Threaded Brass Inserts - Screws Incl ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Plastic Enclosure - 4.86" x 4.86" x 2.25" - Black - Flame Retardent ABS - PCB Standoffs - Threaded Brass Inserts - Screws Included
Search Keywords: 1591XXUBK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hammond Manufacturing
-
Part No:1591XXUBK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:62398057280
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Material:Acrylonitrile Butadiene Styrene
-
Body Color:Black
-
Product Width (Metric):123 mm
-
Mounting:Wall Mount
-
Category:Enclosure
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
341
can ship
Minimum Order Quantity:
5
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
5
$10.86
25
$9.84
50
$9.40
100
$9.13
250
$8.63
500
$8.40
1,000 +
$8.29
Click for Quote
Log in
to unlock special pricing