- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- 1591XXTBK
Hammond Manufacturing
1591XXTBK
Plastic Enclosure - 4.7" x 3.2 x 2.2" - Black - Flame Retardent ABS - PCB Standoffs - Threaded Brass Inserts - Screws Included
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Plastic Enclosure - 4.7" x 3.2 x 2.2" - Black - Flame Retardent ABS - PCB Standoffs - Threaded Brass Inserts - Screws Included
Search Keywords: 1591XXTBK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hammond Manufacturing
-
Part No:1591XXTBK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:62398058260
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 1591XXTBK RoHS compliant?
Yes, 1591XXTBK is RoHS compliant.
What is the lead time for 1591XXTBK?
The standard lead time for 1591XXTBK is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
421
can ship
Minimum Order Quantity:
5
4 Weeks
can ship
10/15/26
Price (USD)
Qty
Unit Price
5
$10.38
25
$9.41
50
$8.99
100
$8.72
250
$8.25
500
$8.03
1,000 +
$7.92
Click for Quote
Log in
to unlock special pricing