- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- 1591XXSFLBK
1591XXSFLBK
Hammond Manufacturing
Plastic Enclosure w/Mounting Flanges - 4.3" x 3.2" x 1.6" - Black - PCB Standoffs - Flame Retardent ABS - PCB Standoffs - Thre ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Plastic Enclosure w/Mounting Flanges - 4.3" x 3.2" x 1.6" - Black - PCB Standoffs - Flame Retardent ABS - PCB Standoffs - Threaded Brass Inserts - Screws Included
Search Keywords: 1591XXSFLBK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hammond Manufacturing
-
Part No:1591XXSFLBK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:62398003541
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Material:Acrylonitrile Butadiene Styrene
-
Body Color:Black
-
Product Width (Metric):81 mm
-
Mounting:Flange Mount
-
Category:Enclosure
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
91
Ships today, if you order in
Manufacturer Stock:
702
can ship
Minimum Order Quantity:
5
4 Weeks
can ship
7/9/26
Price (USD)
Qty
Unit Price
5
$10.15
25
$8.48
50
$7.97
100
$7.14
250
$6.87
500
$6.81
1,000 +
$6.79
Click for Quote
Log in
to unlock special pricing