- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- 1591XXFSGY
1591XXFSGY
Hammond Manufacturing
Plastic Enclosure - 8.7" x 5.9" x 2.3" - Gray - General Purpose ABS - PCB Standoffs - Self Tapping Screws Included
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Plastic Enclosure - 8.7" x 5.9" x 2.3" - Gray - General Purpose ABS - PCB Standoffs - Self Tapping Screws Included
Search Keywords: 1591XXFSGY
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hammond Manufacturing
-
Part No:1591XXFSGY
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
190
can ship
Minimum Order Quantity:
5
4 Weeks
can ship
7/3/26
Price (USD)
Qty
Unit Price
5
$9.25
25
$7.52
50
$7.50
100
$7.18
250
$6.59
500
$6.57
1,000
$6.41
2,500 +
$6.17
Click for Quote
Log in
to unlock special pricing