- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- 1591XXFSBK
1591XXFSBK
Hammond Manufacturing
Plastic Enclosure - 8.7" x 5.9" x 2.3" - Black - General Purpose ABS - PCB Standoffs - Self Tapping Screws Included
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Plastic Enclosure - 8.7" x 5.9" x 2.3" - Black - General Purpose ABS - PCB Standoffs - Self Tapping Screws Included
Search Keywords: 1591XXFSBK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hammond Manufacturing
-
Part No:1591XXFSBK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:62398051084
-
COO:CA
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Material:Acrylonitrile Butadiene Styrene
-
Body Color:Black
-
Product Width (Metric):150 mm
-
Mounting:Flange Mount
-
Category:Enclosure
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
18
Can Ship immediately
Manufacturer Stock:
612
can ship
Minimum Order Quantity:
5
4 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
5
$10.23
25
$9.21
50
$8.51
100
$7.61
250
$7.37
500
$7.35
1,000 +
$7.33
Click for Quote
Log in
to unlock special pricing