- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- 1591XXFBK
1591XXFBK
Hammond Manufacturing
Plastic Enclosure - 8.7" x 5.9" x 2.3" - Black - Flame Retardent ABS - PCB Standoffs - Threaded Brass Inserts - Screws Include ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Plastic Enclosure - 8.7" x 5.9" x 2.3" - Black - Flame Retardent ABS - PCB Standoffs - Threaded Brass Inserts - Screws Included
Search Keywords: 1591XXFBK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hammond Manufacturing
-
Part No:1591XXFBK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:62398051078
-
COO:CA
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
18
Ships today, if you order in
Manufacturer Stock:
771
can ship
Minimum Order Quantity:
5
4 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
5
$14.92
25
$14.52
50
$13.52
100
$12.50
250
$12.36
500
$12.07
1,000 +
$12.04
Click for Quote
Log in
to unlock special pricing