- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- 1591XXDBK
1591XXDBK
Hammond Manufacturing
Plastic Enclosure - 6.0" x 3.2" x 1.8" - Black - Flame Retardent ABS - PCB Standoffs - Threaded Brass Inserts - Screws Include ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Plastic Enclosure - 6.0" x 3.2" x 1.8" - Black - Flame Retardent ABS - PCB Standoffs - Threaded Brass Inserts - Screws Included
Search Keywords: 1591XXDBK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hammond Manufacturing
-
Part No:1591XXDBK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:62398058252
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
457
can ship
Minimum Order Quantity:
5
4 Weeks
can ship
6/9/26
Price (USD)
Qty
Unit Price
5
$10.73
25
$8.84
50
$8.19
100
$7.46
250
$7.26
500
$7.24
1,000 +
$7.22
Click for Quote
Log in
to unlock special pricing