- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- 1591XXCSFLBK
1591XXCSFLBK
Hammond Manufacturing
Plastic Enclosure w/Mounting Flanges - 4.7' x 2.6" x 1.4" - Black - PCB Standoffs - General Purpose ABS - PCB Standoffs - Self ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Plastic Enclosure w/Mounting Flanges - 4.7' x 2.6" x 1.4" - Black - PCB Standoffs - General Purpose ABS - PCB Standoffs - Self Tapping Screws - Screws Included
Search Keywords: 1591XXCSFLBK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hammond Manufacturing
-
Part No:1591XXCSFLBK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:62398003113
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Material:Acrylonitrile Butadiene Styrene
-
Body Color:Black
-
Product Width (Metric):66 mm
-
Mounting:Flange Mount
-
Category:Enclosure
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
48
Can Ship immediately
Manufacturer Stock:
1,747
can ship
Minimum Order Quantity:
5
4 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
5
$5.83
50
$4.59
100
$4.32
250
$3.90
500
$3.69
1,000
$3.66
2,500
$3.65
5,000 +
$3.64
Click for Quote
Log in
to unlock special pricing