- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- 1591XXBTBU
1591XXBTBU
Hammond Manufacturing
Plastic Enclosure - 4.4" x 2.5" x 1.1" - Transparent Blue - PCB Standoffs - Threaded Brass Inserts - Screws Included
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Plastic Enclosure - 4.4" x 2.5" x 1.1" - Transparent Blue - PCB Standoffs - Threaded Brass Inserts - Screws Included
Search Keywords: 1591XXBTBU
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hammond Manufacturing
-
Part No:1591XXBTBU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:62398013733
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
555
can ship
Minimum Order Quantity:
5
4 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
5
$6.54
25
$5.48
100
$5.07
250
$4.86
500
$4.66
1,000
$4.53
2,500
$4.42
5,000 +
$4.36
Click for Quote
Log in
to unlock special pricing