- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- 1591USFLBK
1591USFLBK
Hammond Manufacturing
Plastic Enclosure w/Mounting Flange Lid -4.7" x 4.7" x 2.2" - Black - General Purpose ABS - Interior Vertical PCB Slots - Scre ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Plastic Enclosure w/Mounting Flange Lid -4.7" x 4.7" x 2.2" - Black - General Purpose ABS - Interior Vertical PCB Slots - Screws Included
Search Keywords: 1591USFLBK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hammond Manufacturing
-
Part No:1591USFLBK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:62398019708
-
COO:CA
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
122
can ship
Minimum Order Quantity:
5
4 Weeks
can ship
6/5/26
Price (USD)
Qty
Unit Price
5
$8.54
25
$6.94
50
$6.92
100
$6.63
250
$6.08
500
$6.07
1,000
$5.92
2,500 +
$5.69
Click for Quote
Log in
to unlock special pricing