- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- 1591UC
1591UC
Hammond Manufacturing
1591 Series Clear Lid - For 1591U Series Enclosures - 4.7" x 4.7" x 2.2"
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
1591 Series Clear Lid - For 1591U Series Enclosures - 4.7" x 4.7" x 2.2"
Search Keywords: 1591UC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hammond Manufacturing
-
Part No:1591UC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:62398080386
-
COO:CA
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
164
can ship
Minimum Order Quantity:
5
4 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
5
$7.54
25
$6.32
100
$5.85
250
$5.60
500
$5.37
1,000
$5.23
2,500
$5.09
5,000 +
$5.03
Click for Quote
Log in
to unlock special pricing