- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- 1591TF2BK
1591TF2BK
Hammond Manufacturing
Plastic Enclosure w/Mounting Flange on Bottom - 4.7" x 3.2" x 2.2" - Black - Flame Retardent ABS - Interior Vertical PCB Slots ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Plastic Enclosure w/Mounting Flange on Bottom - 4.7" x 3.2" x 2.2" - Black - Flame Retardent ABS - Interior Vertical PCB Slots - Screws Included
Search Keywords: 1591TF2BK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hammond Manufacturing
-
Part No:1591TF2BK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:62398013663
-
COO:CA
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
330
can ship
Minimum Order Quantity:
5
4 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
5
$13.31
25
$12.06
50
$11.52
100
$11.03
250
$10.58
500
$10.29
1,000 +
$10.16
Click for Quote
Log in
to unlock special pricing