- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- 1591STCL
1591STCL
Hammond Manufacturing
Translucent Polycarbonate Enclosure - 4.3" x 3.2" x 1.6" - Clear - Threaded Brass Inserts - Interior Vertical PCB Slots - Scre ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Translucent Polycarbonate Enclosure - 4.3" x 3.2" x 1.6" - Clear - Threaded Brass Inserts - Interior Vertical PCB Slots - Screws Included
Search Keywords: 1591STCL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hammond Manufacturing
-
Part No:1591STCL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:62398013760
-
COO:CA
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
462
can ship
Minimum Order Quantity:
5
4 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
5
$12.38
25
$11.22
50
$10.72
100
$10.41
250
$9.84
500
$9.57
1,000 +
$9.45
Click for Quote
Log in
to unlock special pricing