- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- 1591SSBK
1591SSBK
Hammond Manufacturing
Plastic Enclosure - 4.3" x 3.2" x 1.6" - Black - General Purpose ABS - Interior Vertical PCB Slots - Screws Included
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Plastic Enclosure - 4.3" x 3.2" x 1.6" - Black - General Purpose ABS - Interior Vertical PCB Slots - Screws Included
Search Keywords: 1591SSBK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hammond Manufacturing
-
Part No:1591SSBK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:62398079416
-
COO:CA
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
50
Can Ship immediately
Manufacturer Stock:
1,214
can ship
Minimum Order Quantity:
5
4 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
5
$5.13
25
$4.67
100
$4.49
250
$4.39
500
$4.30
1,000
$4.25
2,500
$4.20
5,000 +
$4.17
Click for Quote
Log in
to unlock special pricing