- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- 1591MSBK
1591MSBK
Hammond Manufacturing
Plastic Enclosure - 3.3" x 2.2" x 0.8" - Black - General Purpose ABS - Interior Vertical PCB Slots - Screws Included
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Plastic Enclosure - 3.3" x 2.2" x 0.8" - Black - General Purpose ABS - Interior Vertical PCB Slots - Screws Included
Search Keywords: 1591MSBK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hammond Manufacturing
-
Part No:1591MSBK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:62398079437
-
COO:CA
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
359
can ship
Minimum Order Quantity:
10
4 Weeks
can ship
6/30/26
Price (USD)
Qty
Unit Price
10
$4.46
50
$3.62
100
$3.61
250
$3.36
500
$3.18
1,000
$3.17
2,500
$3.01
5,000 +
$2.97
Click for Quote
Log in
to unlock special pricing