- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- 1591MBG
1591MBG
Hammond Manufacturing
Plastic Enclosure - 3.3" x 2.2" x 0.8" - Beige - Flame Retardent ABS - Interior Vertical PCB Slots - Screws Included
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Plastic Enclosure - 3.3" x 2.2" x 0.8" - Beige - Flame Retardent ABS - Interior Vertical PCB Slots - Screws Included
Search Keywords: 1591MBG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hammond Manufacturing
-
Part No:1591MBG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:62398079433
-
COO:CA
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
109
can ship