- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- 1591LSBK
Hammond Manufacturing
1591LSBK
Plastic Enclosure - 3.3" x 2.2" x 1.4" - Black - General Purpose ABS - Interior Vertical PCB Slots - Screws Included
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Plastic Enclosure - 3.3" x 2.2" x 1.4" - Black - General Purpose ABS - Interior Vertical PCB Slots - Screws Included
Search Keywords: 1591LSBK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hammond Manufacturing
-
Part No:1591LSBK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:62398055750
-
COO:CA
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 1591LSBK RoHS compliant?
Yes, 1591LSBK is RoHS compliant.
What is the lead time for 1591LSBK?
The standard lead time for 1591LSBK is approximately 4 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8
Ships today, if you order in
Manufacturer Stock:
3,127
can ship
Minimum Order Quantity:
5
4 Weeks
can ship
9/25/26
Price (USD)
Qty
Unit Price
5
$5.68
50
$4.23
100
$3.90
250
$3.65
500
$3.40
1,000
$3.33
2,500 +
$3.32
Click for Quote
Log in
to unlock special pricing