- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- 1591LF2SGY
1591LF2SGY
Hammond Manufacturing
Plastic Enclosure w/Mounting Flange on Bottom - 3.3" x 2.2" x 1.4" - Gray - General Purpose ABS - Interior Vertical PCB Slots ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Plastic Enclosure w/Mounting Flange on Bottom - 3.3" x 2.2" x 1.4" - Gray - General Purpose ABS - Interior Vertical PCB Slots - Screws Included
Search Keywords: 1591LF2SGY
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hammond Manufacturing
-
Part No:1591LF2SGY
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:62398013709
-
COO:CA
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
28
can ship
Minimum Order Quantity:
5
4 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
5
$8.42
25
$6.84
50
$6.83
100
$6.54
250
$6.00
500
$5.98
1,000
$5.84
2,500 +
$5.62
Click for Quote
Log in
to unlock special pricing