- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- 1591LC
1591LC
Hammond Manufacturing
1591 Series Clear Lid - For 1591L & 1591M Series Enclosures - 3.3" x 2.2" x 1.4"
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
1591 Series Clear Lid - For 1591L & 1591M Series Enclosures - 3.3" x 2.2" x 1.4"
Search Keywords: 1591LC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hammond Manufacturing
-
Part No:1591LC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:62398080379
-
COO:CA
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
130
can ship
Minimum Order Quantity:
5
4 Weeks
can ship
7/1/26
Price (USD)
Qty
Unit Price
5
$5.46
50
$4.44
100
$4.24
250
$4.12
500
$3.89
1,000
$3.79
2,500
$3.69
5,000 +
$3.64
Click for Quote
Log in
to unlock special pricing