- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- 1591GSFLBK
1591GSFLBK
Hammond Manufacturing
Plastic Enclosure w/Mounting Flange Lid -4.8" x 3.7" x 1.2" - Black - General Purpose ABS - Interior Vertical PCB Slots - Scre ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Plastic Enclosure w/Mounting Flange Lid -4.8" x 3.7" x 1.2" - Black - General Purpose ABS - Interior Vertical PCB Slots - Screws Included
Search Keywords: 1591GSFLBK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hammond Manufacturing
-
Part No:1591GSFLBK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:62398019704
-
COO:CA
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
428
can ship
Minimum Order Quantity:
5
4 Weeks
can ship
6/9/26
Price (USD)
Qty
Unit Price
5
$7.21
25
$6.05
100
$5.60
250
$5.36
500
$5.14
1,000
$5.00
2,500
$4.87
5,000 +
$4.81
Click for Quote
Log in
to unlock special pricing