- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- 1591GSBK
1591GSBK
Hammond Manufacturing
Plastic Enclosure - 4.8" x 3.7" x 1.2" - Black - General Purpose ABS - Interior Vertical PCB Slots - Screws Included
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Plastic Enclosure - 4.8" x 3.7" x 1.2" - Black - General Purpose ABS - Interior Vertical PCB Slots - Screws Included
Search Keywords: 1591GSBK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hammond Manufacturing
-
Part No:1591GSBK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:62398055748
-
COO:CA
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
50
Can Ship immediately
Manufacturer Stock:
1,038
can ship
Minimum Order Quantity:
5
4 Weeks
can ship
6/30/26
Price (USD)
Qty
Unit Price
5
$6.93
25
$5.27
100
$4.74
250
$4.69
500
$4.64
1,000
$4.48
2,500
$4.47
5,000 +
$4.46
Click for Quote
Log in
to unlock special pricing