- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- 1591GF2GY
1591GF2GY
Hammond Manufacturing
Plastic Enclosure w/Mounting Flange on Bottom - 4.8" x 3.7" x 1.2" - Gray - Flame Retardent ABS - Interior Vertical PCB Slots ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Plastic Enclosure w/Mounting Flange on Bottom - 4.8" x 3.7" x 1.2" - Gray - Flame Retardent ABS - Interior Vertical PCB Slots - Screws Included
Search Keywords: 1591GF2GY
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hammond Manufacturing
-
Part No:1591GF2GY
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:62398013671
-
COO:CA
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
8
can ship
Minimum Order Quantity:
5
4 Weeks
can ship
7/9/26
Price (USD)
Qty
Unit Price
5
$12.36
25
$11.20
50
$10.70
100
$10.39
250
$9.82
500
$9.56
1,000 +
$9.43
Click for Quote
Log in
to unlock special pricing