- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- 1591GC
1591GC
Hammond Manufacturing
1591 Series Clear Lid - For 1591G Series Enclosures - 4.8" x 3.7" x 1.2"
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
1591 Series Clear Lid - For 1591G Series Enclosures - 4.8" x 3.7" x 1.2"
Search Keywords: 1591GC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hammond Manufacturing
-
Part No:1591GC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:62398055745
-
COO:CA
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
156
can ship
Minimum Order Quantity:
5
4 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
5
$6.85
25
$5.74
100
$5.31
250
$5.09
500
$4.88
1,000
$4.75
2,500
$4.62
5,000 +
$4.56
Click for Quote
Log in
to unlock special pricing